
AD9993-EBZ | |
|---|---|
DigiKey Part Number | AD9993-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9993-EBZ |
Description | EVAL BOARD FOR AD9993 |
Customer Reference | |
Detailed Description | AD9993 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | AD9993 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

