CCD Signal Processor, 12-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9944KCPZRL

DigiKey Part Number
AD9944KCPZRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9944KCPZRL
Description
IC CCD SIGNAL PROCESSOR 32-LFCSP
Customer Reference
Detailed Description
CCD Signal Processor, 12-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9944KCPZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Logic
Manufacturer
Analog Devices Inc.
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-WFQFN Exposed Pad, CSP
DigiKey Programmable
Not Verified
Supplier Device Package
32-LFCSP-WQ (5x5)
Type
CCD Signal Processor, 12-Bit
Base Product Number
Input Type
Logic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types