
AD9943KCPZ | |
|---|---|
DigiKey Part Number | AD9943KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9943KCPZ |
Description | IC CCD SIGNAL PROCESSOR 32-LFCSP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 10-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9943KCPZ Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc. | Operating Temperature -20°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-WFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 32-LFCSP-WQ (5x5) |
Type CCD Signal Processor, 10-Bit | Base Product Number |
Input Type Logic |

