Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4091-4ACPZ-R2

DigiKey Part Number
ADA4091-4ACPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4091-4ACPZ-R2
Description
IC OPAMP GP 4 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4091-4ACPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
200µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.46V/µs
Package / Case
16-WQFN Exposed Pad, CSP
Gain Bandwidth Product
1.27 MHz
Supplier Device Package
16-LFCSP-WQ (4x4)
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types