Direct

AD9834BRU | |
|---|---|
DigiKey Part Number | AD9834BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD9834BRU |
Description | IC DDS 50MHZ 10BIT 20TSSOP |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 28 b Tuning 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9834BRU Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 20-TSSOP |
Master fclk 50 MHz | Base Product Number |
Tuning Word Width (Bits) 28 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9834BRUZ | Analog Devices Inc. | 497 | 505-AD9834BRUZ-ND | 15,83000 € | Direct |


