Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9835BRUZ-REEL

DigiKey Part Number
AD9835BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9835BRUZ-REEL
Description
IC DDS 50MHZ 10BIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9835BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
10 b
Supplier Device Package
16-TSSOP
Master fclk
50 MHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,01992 €30.049,80 €
Manufacturers Standard Package
Unit Price without VAT:12,01992 €
Unit Price with VAT:14,54410 €