Parametric Equivalent




AD9772AASTZRL | |
|---|---|
DigiKey Part Number | AD9772AASTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9772AASTZRL |
Description | IC DAC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9772AASTZRL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.1V ~ 3.5V |
Series | Voltage - Supply, Digital 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±3.5, ±2 |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 48-LQFP |
Settling Time 11ns (Typ) | Supplier Device Package 48-LQFP (7x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9772AASTZ | Analog Devices Inc. | 13 | AD9772AASTZ-ND | 45,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 30,25583 € | 60.511,66 € |
| Unit Price without VAT: | 30,25583 € |
|---|---|
| Unit Price with VAT: | 36,60955 € |


