Similar

AD9649BCPZ-40 | |
|---|---|
DigiKey Part Number | 505-AD9649BCPZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9649BCPZ-40 |
Description | IC ADC 14BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9649BCPZ-40 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-VFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP-VQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9649-40-A-QA5-TC | Silanna Semiconductor | 0 | 6250-SD9649-40-A-QA5-TC-ND | 13,06939 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| 23 | 34,69304 € | 797,94 € |
| 46 | 33,46848 € | 1.539,55 € |
| 115 | 32,17626 € | 3.700,27 € |
| 253 | 31,30170 € | 7.919,33 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 53,79660 € |


