
AD9697BCPZRL7-1300 | |
|---|---|
DigiKey Part Number | AD9697BCPZRL7-1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9697BCPZRL7-1300 |
Description | IC ADC 14BIT 64-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9697BCPZRL7-1300 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 0.93V ~ 2.56V |
Number of Bits 14 | Voltage - Supply, Digital 0.93V ~ 1.89V |
Sampling Rate (Per Second) 1.3G | Features Simultaneous Sampling |
Number of Inputs 1 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 64-LFCSP (9x9) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 631,03071 € | 473.273,03 € |
| Unit Price without VAT: | 631,03071 € |
|---|---|
| Unit Price with VAT: | 763,54716 € |

