14 Bit Analog to Digital Converter 2 Input 1 Pipelined 88-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9691BCPZRL7-1250

DigiKey Part Number
AD9691BCPZRL7-1250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9691BCPZRL7-1250
Description
IC ADC 14BIT 88-LFCSP-VQ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 1 Pipelined 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.22V ~ 1.28V, 2.44V ~ 2.56V
Number of Bits
14
Voltage - Supply, Digital
1.22V ~ 1.28V
Sampling Rate (Per Second)
1.25G
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
88-VFQFN Exposed Pad, CSP
Data Interface
JESD204B
Supplier Device Package
88-LFCSP-VQ (12x12)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400960,55215 €384.220,86 €
Manufacturers Standard Package
Unit Price without VAT:960,55215 €
Unit Price with VAT:1.162,26810 €