AD9690BCPZRL7-500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 485,19603 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9690BCPZRL7-500

DigiKey Part Number
AD9690BCPZRL7-500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9690BCPZRL7-500
Description
IC ADC 14BIT 64-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9690BCPZRL7-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.25V, 2.5V
Number of Bits
14
Voltage - Supply, Digital
1.25V, 1.8V
Sampling Rate (Per Second)
500M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
64-WFQFN Exposed Pad, CSP
Input Type
Differential
Supplier Device Package
64-LFCSP (9x9)
Data Interface
JESD204B
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9690BCPZRL7-1000Analog Devices Inc.0AD9690BCPZRL7-1000-ND485,19603 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750227,72288 €170.792,16 €
Manufacturers Standard Package
Unit Price without VAT:227,72288 €
Unit Price with VAT:275,54468 €