Parametric Equivalent

AD9644CCPZ-80 | |
|---|---|
DigiKey Part Number | AD9644CCPZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9644CCPZ-80 |
Description | IC ADC 14BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9644CCPZ-80 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 80M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-VFQFN Exposed Pad, CSP |
Data Interface JESD204A | Supplier Device Package 48-LFCSP-VQ (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9644BCPZ-80 | Analog Devices Inc. | 0 | AD9644BCPZ-80-ND | 69,76200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 62,73273 € | 690,06 € |
| Unit Price without VAT: | 62,73273 € |
|---|---|
| Unit Price with VAT: | 75,90660 € |


