Similar

AD9643-210EBZ | |
|---|---|
DigiKey Part Number | AD9643-210EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9643-210EBZ |
Description | BOARD EVAL FOR AD9643-210 |
Customer Reference | |
Detailed Description | AD9643 - 14 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 210M | |
Data Interface | SPI | |
Input Range | 1.4 ~ 2Vpp | |
Power (Typ) @ Conditions | 680mW @ 210MSPS | |
Utilized IC / Part | AD9643 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |


