12 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9639BCPZRL-170

DigiKey Part Number
AD9639BCPZRL-170TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9639BCPZRL-170
Description
IC ADC 12BIT 72-LFCSP-VQ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9639BCPZRL-170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
170M
Features
Simultaneous Sampling, Temperature Sensor
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
72-VFQFN Exposed Pad, CSP
Data Interface
JESD204
Supplier Device Package
72-LFCSP-VQ (10x10)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000172,43520 €344.870,40 €
Manufacturers Standard Package
Unit Price without VAT:172,43520 €
Unit Price with VAT:208,64659 €