AD9613-210EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 353,75000 €
Datasheet
Image for AD9613-210EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9613-210EBZ

DigiKey Part Number
AD9613-210EBZ-ND
Manufacturer
Manufacturer Product Number
AD9613-210EBZ
Description
EVAL BOARD FOR AD9613-210
Customer Reference
Detailed Description
AD9613 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
210M
Data Interface
SPI
Input Range
1.75Vpp
Power (Typ) @ Conditions
720mW @ 210MSPS
Utilized IC / Part
AD9613
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes