Parametric Equivalent



AD9512UCPZ-EP | |
|---|---|
DigiKey Part Number | 505-AD9512UCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD9512UCPZ-EP |
Description | IC CLK BUFFER 1:5 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:5 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9512UCPZ-EP Models |
Category | Output LVCMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Frequency - Max 1.2 GHz |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:5 | Supplier Device Package 48-LFCSP-VQ (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9512UCPZ-EP-R7 | Analog Devices Inc. | 0 | AD9512UCPZ-EP-R7TR-ND | 32,14049 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 37,06211 € | 704,18 € |
| Unit Price without VAT: | 37,06211 € |
|---|---|
| Unit Price with VAT: | 44,84515 € |


