
AD9460-80LVDS/PCBZ | |
|---|---|
DigiKey Part Number | AD9460-80LVDS/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9460-80LVDS/PCBZ |
Description | BOARD EVALUATION AD9460-80 |
Customer Reference | |
Detailed Description | AD9460-80 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 3.4Vpp |
Packaging Box | Power (Typ) @ Conditions 1.7W @ 80MSPS |
Part Status Obsolete | Utilized IC / Part AD9460-80 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 80M |


