8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
48 LQFP

AD9288BSTZRL-40

DigiKey Part Number
AD9288BSTZRL-40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9288BSTZRL-40
Description
IC ADC 8BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9288BSTZRL-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
40M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
48-LQFP
Data Interface
Parallel
Supplier Device Package
48-LQFP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,72456 €19.449,12 €
Manufacturers Standard Package
Unit Price without VAT:9,72456 €
Unit Price with VAT:11,76672 €