8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
48 LQFP

AD9288BSTZ-100

DigiKey Part Number
AD9288BSTZ-100-ND
Manufacturer
Manufacturer Product Number
AD9288BSTZ-100
Description
IC ADC 8BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9288BSTZ-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
100M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
48-LQFP
Data Interface
Parallel
Supplier Device Package
48-LQFP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,42000 €39,42 €
2330,61304 €704,10 €
4629,51000 €1.357,46 €
11528,34530 €3.259,71 €
25327,55723 €6.971,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,42000 €
Unit Price with VAT:47,69820 €