Similar

AD9266-65EBZ | |
|---|---|
DigiKey Part Number | AD9266-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9266-65EBZ |
Description | BOARD EVAL FOR AD9266-65 |
Customer Reference | |
Detailed Description | AD9266 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 65M |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Box | Input Range 2Vpp |
Part Status Obsolete | Utilized IC / Part AD9266 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9266-80EBZ | Analog Devices Inc. | 1 | 505-AD9266-80EBZ-ND | 235,83000 € | Similar |


