
AD9255-125EBZ | |
|---|---|
DigiKey Part Number | AD9255-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9255-125EBZ |
Description | BOARD EVALUATION 125MSPS AD9255 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9255 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 321mW @ 105MSPS |
Part Status Active | Utilized IC / Part AD9255 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 125M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,90000 € | 242,90 € |
| Unit Price without VAT: | 242,90000 € |
|---|---|
| Unit Price with VAT: | 293,90900 € |

