10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
48 LQFP

AD9218SSTZ-105-EP

DigiKey Part Number
AD9218SSTZ-105-EP-ND
Manufacturer
Manufacturer Product Number
AD9218SSTZ-105-EP
Description
IC ADC 10BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9218SSTZ-105-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.5V ~ 3.6V
Sampling Rate (Per Second)
105M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-55°C ~ 105°C
Input Type
Differential, Single Ended
Package / Case
48-LQFP
Data Interface
Parallel
Supplier Device Package
48-LQFP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
166,05000 €66,05 €
1453,77286 €752,82 €
2851,79357 €1.450,22 €
11248,82295 €5.468,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,05000 €
Unit Price with VAT:79,92050 €