
AD9215BRUZRL7-65 | |
|---|---|
DigiKey Part Number | 505-AD9215BRUZRL7-65TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9215BRUZRL7-65 |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9215BRUZRL7-65 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.3V |
Number of Bits 10 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,01200 € | 10.012,00 € |
| Unit Price without VAT: | 10,01200 € |
|---|---|
| Unit Price with VAT: | 12,11452 € |


