
AD9213-DUAL-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9213-DUAL-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9213-DUAL-EBZ |
Description | MULTI-CHIP-SYNCHRONIZATION BOARD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD9213-10G - 12 Bit 10.25G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Analog Devices Inc. | Input Range 1.4Vpp |
Packaging Box | Power (Typ) @ Conditions 4.44W @ 10.25GSPS |
Part Status Active | Utilized IC / Part AD9213-10G |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 10.25G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.438,88000 € | 5.438,88 € |
| Unit Price without VAT: | 5.438,88000 € |
|---|---|
| Unit Price with VAT: | 6.581,04480 € |


