
AD9200JRSZRL | |
|---|---|
DigiKey Part Number | 505-AD9200JRSZRLTR-ND - Tape & Reel (TR) 505-AD9200JRSZRLCT-ND - Cut Tape (CT) 505-AD9200JRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9200JRSZRL |
Description | IC ADC 10BIT 28-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9200JRSZRL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 20M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 8,31500 € | 83,15 € |
| 25 | 7,74720 € | 193,68 € |
| 100 | 7,12190 € | 712,19 € |
| 250 | 7,07388 € | 1.768,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,42253 € | 9.633,80 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,81390 € |

