
AD9175BBPZRL | |
|---|---|
DigiKey Part Number | AD9175BBPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9175BBPZRL |
Description | IC RF DAC 144-BGA-ED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF DAC 144-BGA-ED (10x10) |
Datasheet | Datasheet |
Category | Applications Wireless Infrastructure |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 144-FBGA |
Part Status Active | Supplier Device Package 144-BGA-ED (10x10) |
DigiKey Programmable Not Verified | Base Product Number |
Type RF DAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 302,96234 € | 454.443,51 € |
| Unit Price without VAT: | 302,96234 € |
|---|---|
| Unit Price with VAT: | 366,58443 € |

