Similar

AD9258BCPZRL7-125 | |
|---|---|
DigiKey Part Number | AD9258BCPZRL7-125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9258BCPZRL7-125 |
Description | IC ADC 14BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9258BCPZRL7-125 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface LVDS - Parallel | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9258-125-A-QC9-TA | Silanna Semiconductor | 50 | 6250-SD9258-125-A-QC9-TA-ND | 110,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 161,94725 € | 121.460,44 € |
| Unit Price without VAT: | 161,94725 € |
|---|---|
| Unit Price with VAT: | 195,95617 € |


