
AD9743-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9743-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9743-DPG2-EBZ |
Description | EVAL BOARD FOR AD9743 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9743 - 10 Bit 250M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Bulk | DAC Type Current |
Part Status Active | Utilized IC / Part AD9743 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,85000 € | 655,85 € |
| Unit Price without VAT: | 655,85000 € |
|---|---|
| Unit Price with VAT: | 793,57850 € |

