
AD8698ARZ | |
|---|---|
DigiKey Part Number | AD8698ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8698ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8698ARZ Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 700 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8622ARZ | Analog Devices Inc. | 0 | 505-AD8622ARZ-ND | 6,53000 € | Direct |


