Buck, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

ADP3050ARZ

DigiKey Part Number
ADP3050ARZ-ND
Manufacturer
Manufacturer Product Number
ADP3050ARZ
Description
IC REG BUCK BOOST ADJ 1A 8SOIC
Customer Reference
Detailed Description
Buck, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADP3050ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
200kHz
Function
Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types