Similar

AD8639ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8639ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8639ACPZ-R2 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8639ACPZ-R2 Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 37 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-2ARZ-RL | Analog Devices Inc. | 1.238 | 505-ADA4522-2ARZ-RLCT-ND | 5,43000 € | Similar |




