Direct
Similar
Similar

AD8628AUJ-REEL7 | |
|---|---|
DigiKey Part Number | AD8628AUJ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8628AUJ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628AUJ-REEL7 Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package TSOT-23-5 |
-3db Bandwidth 2.5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8628AUJZ-REEL7 | Analog Devices Inc. | 2.515 | 505-AD8628AUJZ-REEL7CT-ND | 3,31000 € | Direct |
| ADA4528-1ARMZ-RL | Analog Devices Inc. | 0 | ADA4528-1ARMZ-RLTR-ND | 1,94514 € | Similar |
| MAX4250AAUK+T | Analog Devices Inc./Maxim Integrated | 2.455 | 175-MAX4250AAUK+TCT-ND | 4,40000 € | Similar |




