


ADA4051-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4051-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4051-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4051-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4051-1ARJZ-R7 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-1ARJZ-R7 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 125 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6V11T-E/OT | Microchip Technology | 5.453 | MCP6V11T-E/OTCT-ND | 1,27000 € | Similar |
| MCP6V11UT-E/OT | Microchip Technology | 9.668 | MCP6V11UT-E/OTCT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,72460 € | 431,15 € |
| 500 | 1,70346 € | 851,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56092 € | 4.682,76 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |











