Direct
Similar
Similar
Similar

AD8620BRZ-REEL | |
|---|---|
DigiKey Part Number | AD8620BRZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8620BRZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8620BRZ-REEL Models |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 60V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 45 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8620BRZ-REEL7 | Analog Devices Inc. | 0 | AD8620BRZ-REEL7TR-ND | 28,87041 € | Direct |
| OPA2107AU | Texas Instruments | 12 | OPA2107AU-ND | 32,15000 € | Similar |
| TL072CDT | STMicroelectronics | 93.827 | 497-2200-1-ND | 0,36000 € | Similar |
| TLE2082ACD | Rochester Electronics, LLC | 72.462 | 2156-TLE2082ACD-ND | 3,01718 € | Similar |
| TLE2082ACDR | Texas Instruments | 0 | 296-TLE2082ACDRCT-ND | 1,94000 € | Similar |




