


LTC6078AIMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6078AIMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6078AIMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6078AIMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6078AIMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078AIMS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 1.406 | 505-AD8542ARMZ-ND | 1,35000 € | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 12 | AD8542ARMZ-REELCT-ND | 1,35000 € | Similar |
| AD8602ARMZ | Analog Devices Inc. | 1.996 | 505-AD8602ARMZ-ND | 2,57000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31.150 | AD8602ARMZ-REELCT-ND | 2,57000 € | Similar |
| AD8616ARMZ | Analog Devices Inc. | 1.187 | 505-AD8616ARMZ-ND | 4,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67700 € | 56,77 € |
| 25 | 5,26600 € | 131,65 € |
| 100 | 4,81390 € | 481,39 € |
| 250 | 4,70560 € | 1.176,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,24869 € | 10.621,73 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,85720 € |

