AD8561AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 218
Unit Price: 7,41000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP
505~N-8~N~8

AD8561AN

DigiKey Part Number
AD8561AN-ND
Manufacturer
Manufacturer Product Number
AD8561AN
Description
IC COMPARATOR 1 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8561AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
6µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
6mA, 3.3mA, 5.5mA
Packaging
Tube
CMRR, PSRR (Typ)
85dB CMRR, 65dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
9.8ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
CMOS, Complementary, TTL
Mounting Type
Through Hole
Voltage - Supply, Single/Dual (±)
3V ~ 10V, ±1.5V ~ 5V
Supplier Device Package
8-PDIP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8561ANZAnalog Devices Inc.218AD8561ANZ-ND7,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes