AD8552ARU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.008
Unit Price: 6,48000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 1.945
Unit Price: 6,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.170
Unit Price: 5,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.773
Unit Price: 5,35000 €
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8552ARU

DigiKey Part Number
AD8552ARU-ND
Manufacturer
Manufacturer Product Number
AD8552ARU
Description
IC OPAMP ZERO-DRIFT 2CIRC 8TSSOP
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8552ARU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8552ARUZAnalog Devices Inc.1.008505-AD8552ARUZ-ND6,48000 €Direct
AD8552ARUZ-REELAnalog Devices Inc.1.945AD8552ARUZ-REELCT-ND6,48000 €Direct
ADA4522-2ARMZAnalog Devices Inc.2.170505-ADA4522-2ARMZ-ND5,43000 €Similar
ADA4528-2ARMZAnalog Devices Inc.1.773505-ADA4528-2ARMZ-ND5,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types