Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8552AR | |
|---|---|
DigiKey Part Number | AD8552AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8552AR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8552AR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8552ARZ | Analog Devices Inc. | 1.523 | 505-AD8552ARZ-ND | 6,48000 € | Direct |
| ADA4522-2ARZ | Analog Devices Inc. | 792 | 505-ADA4522-2ARZ-ND | 5,43000 € | Similar |
| ADA4528-2ARMZ | Analog Devices Inc. | 1.778 | 505-ADA4528-2ARMZ-ND | 5,35000 € | Similar |
| MCP6272-E/SN | Microchip Technology | 431 | MCP6272-E/SN-ND | 0,75000 € | Similar |
| MCP6272T-E/SN | Microchip Technology | 4.718 | MCP6272T-E/SNCT-ND | 0,75000 € | Similar |





