
ADCMP354YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCMP354YKSZ-REEL7TR-ND - Tape & Reel (TR) ADCMP354YKSZ-REEL7CT-ND - Cut Tape (CT) ADCMP354YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP354YKSZ-REEL7 |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP354YKSZ-REEL7 Models |
Category | Current - Input Bias (Max) 170µA @ 5.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 15mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case SC-82A, SOT-343 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package SC-70-4 |
Voltage - Supply, Single/Dual (±) 2.25V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66836 € | 2.005,08 € |
| 6.000 | 0,65402 € | 3.924,12 € |
| 9.000 | 0,64684 € | 5.821,56 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |






