


AD8402ARZ100-REEL | |
|---|---|
DigiKey Part Number | 505-AD8402ARZ100-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8402ARZ100-REEL |
Description | IC DIG POT 100K 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARZ100-REEL Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 500ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-SOIC |
Configuration Potentiometer | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09436 € | 7.735,90 € |
| Unit Price without VAT: | 3,09436 € |
|---|---|
| Unit Price with VAT: | 3,74418 € |


