


AD8402ARZ100 | |
|---|---|
DigiKey Part Number | AD8402ARZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD8402ARZ100 |
Description | IC DIG POT 100K 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARZ100 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 500ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-SOIC |
Configuration Potentiometer | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8402ARZ100-REEL | Analog Devices Inc. | 5.000 | 505-AD8402ARZ100-REELTR-ND | 3,09436 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19700 € | 41,97 € |
| 56 | 3,66000 € | 204,96 € |
| 112 | 3,50750 € | 392,84 € |
| 280 | 3,34643 € | 937,00 € |
| 504 | 3,26290 € | 1.644,50 € |
| 1.008 | 3,18059 € | 3.206,03 € |
| 2.520 | 3,09370 € | 7.796,12 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |


