


AD8402ARUZ1-REEL | |
|---|---|
DigiKey Part Number | AD8402ARUZ1-REELTR-ND - Tape & Reel (TR) AD8402ARUZ1-REELCT-ND - Cut Tape (CT) AD8402ARUZ1-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8402ARUZ1-REEL |
Description | IC DIG POT 1K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARUZ1-REEL Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Memory Type Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 700ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 1k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19700 € | 41,97 € |
| 25 | 3,87920 € | 96,98 € |
| 100 | 3,53050 € | 353,05 € |
| 250 | 3,40692 € | 851,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09436 € | 7.735,90 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |


