AD8402AR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 171
Unit Price: 5,46000 €
Datasheet
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
High Speed Converters by Analog Devices

AD8402AR1

DigiKey Part Number
AD8402AR1-ND
Manufacturer
Manufacturer Product Number
AD8402AR1
Description
IC DIG POT 1K 14-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8402AR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Tolerance
±33%
Part Status
Obsolete
Temperature Coefficient (Typ)
500ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-SOIC
Configuration
Potentiometer
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
1k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8402ARZ1Analog Devices Inc.171AD8402ARZ1-ND5,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types