Direct



AD8400AR100-REEL | |
|---|---|
DigiKey Part Number | AD8400AR100-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8400AR100-REEL |
Description | IC DIG POT 100K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8400AR100-REEL Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±30% |
Part Status Obsolete | Temperature Coefficient (Typ) 500ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8400ARZ100-REEL | Analog Devices Inc. | 8.347 | AD8400ARZ100-REELCT-ND | 4,33000 € | Direct |



