
AD8392AACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8392AACPZ-R7TR-ND - Tape & Reel (TR) AD8392AACPZ-R7CT-ND - Cut Tape (CT) AD8392AACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8392AACPZ-R7 |
Description | IC TRANSCEIVER 2/0 32LFCSPWQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8392AACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70360 € | 92,59 € |
| 100 | 3,36920 € | 336,92 € |
| 250 | 3,34448 € | 836,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,99483 € | 4.492,24 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,31620 € |

