
AD8392AACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8392AACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8392AACPZ-R2 |
Description | IC TRANSCEIVER 2/0 32LFCSPWQ |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8392AACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |

