Similar

AD8352ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8352ACPZ-R2TR-ND - Tape & Reel (TR) 505-AD8352ACPZ-R2CT-ND - Cut Tape (CT) 505-AD8352ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8352ACPZ-R2 |
Description | ADC DRIVER |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 5 µA | |
Current - Supply | 37mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) |


