
AD8500AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8500AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8500AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8500AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8500AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8500AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.004V/µs | |
Gain Bandwidth Product | 7 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 235 µV | |
Current - Supply | 750nA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,31780 € | 131,78 € |
| 250 | 1,25088 € | 312,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12057 € | 3.361,71 € |
| 6.000 | 1,09876 € | 6.592,56 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |







