Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8293G80BRJZ-R7

DigiKey Part Number
505-AD8293G80BRJZ-R7TR-ND - Tape & Reel (TR)
505-AD8293G80BRJZ-R7CT-ND - Cut Tape (CT)
505-AD8293G80BRJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8293G80BRJZ-R7
Description
IC INST AMP 1 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD8293G80BRJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
-3db Bandwidth
500 Hz
Current - Input Bias
400 pA
Voltage - Input Offset
9 µV
Current - Supply
1mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,74300 €27,43 €
252,52320 €63,08 €
1002,28170 €228,17 €
2502,22524 €556,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,96938 €5.908,14 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,38020 €