
AD8290ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8290ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8290ACPZ-RL |
Description | IC CURR SENSE 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-LFCSP-UQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8290ACPZ-RL Models |
Category | Current - Supply 1.2mA |
Mfr | Voltage - Supply Span (Min) 2.6 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN Exposed Pad, CSP |
-3db Bandwidth 250 Hz | Supplier Device Package 16-LFCSP-UQ (3x3) |
Current - Input Bias 100 pA | Base Product Number |

